Reference Design Details

Design Hub

Search Reference Designs

AMD Zynq UltraScale+ Power Rails (Cost Optimized) based on TDK - uPOL Module Solution

AMD Zynq UltraScale+ (ZU1, ZU2 and ZU3 Series) SoCs Power rails based on TDK uPOL Power Modules Solution, saving space and design time without compromising in performance. Some features of the TDK Power Modules are: uPOL Technology includes inductor in a Thermally Enhanced Package providing excellent thermal derating performance. FS1412 and FS1406 provides a quick analog DC-DC Solution for Vout from 0.6V to 1.8V. (Programmable logic devices by AMD were previously known as Xilinx)
CATEGORY
Power & charging,Programmable logic
PARTS IN DESIGN / BOM BY STORE

The displayed part lists is a small subset of the complete BOM.


MFGR PART# BLK NM

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.