Murata Type 1MW Series

Murata 1MW WLAN+Bluetooth combo module

The type 1MW series is a small and very high performance module based on Cypress CYW43455 combo chipset which supports Wi-Fi 802.11a/b/g/n/ac + Bluetooth 5.0 BR/EDR/LE up to 395MHz supported with 11AC 5GHz and 3Mbps PHY data rate on Bluetooth. The WLAN section supports SDIO v3.0 DDR50 interface and the Bluetooth section supports high-speed 4-wire UART interface and PCM for audio data.

 

buy now on farnell

Features/Applications

Features Applications
  • Product type: module
  • Frequency: 2.4GHz and 5GHz
  • Frequency: 2400MHz to 2483MHz and 5180MHz to 5825MHz
  • Chipset: Cypress Semiconductor CYW43455
  • Processor: no
  • Modulation: DSSS/CCK/OFDM
  • Antenna: external
  • Sleep clock: no
  • Operating temp.: -30°C to +85°C
  • Mounting type: SMT
  • Dimension: 7.9mm x 7.3mm x 1.1mm
  • Supply voltage: 3.2VDC to 4.2VDC
  • Multimedia
  • Wireless speaker
  • Security and access control
  • Wireless CCTV
  • Gateway
  • EV charging station

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE