Panasonic Electric Works DE Series 16A Relay

Panasonic Electric Works DE series 16A relay

Being the smallest 16A polarized power relay in the market, DE relay series allows miniaturization of any kind of application. Especially e.g. in smart outlets up to 3.6kW that needs min. 8mm creepage and clearance, DE relay is the perfect solution. In addition, the polarized coil system and especially the latching versions (1 or 2 coils) helps to increase the power efficiency of your application - DE relay consumes no power during ON or OFF state, only for a short switching time. To cover also applications that won’t allow latching relays, DE relay is available as a monostable version with very low power consumption to keep the losses low.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Features/Applications

Features Applications
  • Conforms to European safety standards (VDE0700 and VDE0631)
  • Clearance min. 8mm
  • Creepage min. 8mm
  • Extensive product line-up: single side stable, latching 1 and 2 coils, contact configurations 1 Form A, 1 Form A 1 Form B, 2 Form A
  • Surge voltage between contact and coil: 12kV
  • Low operating power
  • Nominal operating power 200mW (single side stable, 2 coil latching)
  • Compact size: 12.5mm x 25mm x 12.5mm (w x l x h)
  • UL/CSA, VDE approved
  • 16A contact rating possible for 1 Form A and 1 Form A 1 Form B
  • Lighting
  • IoT applications
  • KNX bus applications
  • Temperature controller
  • Automatic meter reading
  • Office Automation (OA) equipment
  • Factory Automation (FA) equipment
  • Power
  • Security

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Resources

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE