Vishay TNPV e3 series high voltage precision resistors

With small case sizes and high voltage capability up to 1000 V, Vishay's TNPV e3 series resistor reduces component count and lowers costs by replacing larger resistors and multiple devices in similar case sizes, without compromising on precision.

Vishay-TNPV-Series-EN-Image

Features/Applications

Features Applications
  • High operating voltage Umax up to 1000V
  • Low voltage coefficient < 1ppm/V
  • AEC-Q200 qualified
  • Excellent long term stability: ≤ 0.05% (P70 for 1000h)
  • Excellent moisture resistance
  • Battery management systems
  • Automotive inverters
  • Test and measuring equipment

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Resources

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE