Design HB2 Silica

Reference Design Details

Design Hub

Search Reference Designs
SubNav - Design Hub
Script Application
This is a toast message

AMD Zynq UltraScale+ Power Tree based on onsemi Solution

The AMD Zynq UltraScale+ Power Tree is a power supply configuration designed for the Zynq UltraScale+ MPSoC family using onsemi's key power devices. It has scalable core and platform voltage from 2 A to 40 A+, 1% DC, 2% AC accuracy. It is proven power for Zynq UltraScale+, Zu02 to Zu19, CG, EG and EV options. It has low power, full power and power efficiency options for 0.72 V, 0.85 V, 0.9 V. It also has critical voltages for Core, Platform and SERDES options. (Programmable logic devices by AMD were previously known as Xilinx)
CATEGORY
Embedded,Industrial,Analog,Power & charging,Programmable logic
CREATED DATE:
Viewed 111 times
Bookmark

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM BY STORE

The displayed part lists is a small subset of the complete BOM.


MFGR PART# BLK NM

×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

×
Bookmark Design

x
Remove Bookmark

Are you sure you want to remove this bookmark?

x
Request to Bookmark

Sign in to bookmark

av-dh-disclaimer-silica

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.

Related Designs Portlet
 
AMD Zynq UltraScale+ Power Tree based on onsemi Solution
 
DH Related Events Menu