Design HB2 Silica

Reference Design Details

Design Hub

Search Reference Designs
SubNav - Design Hub
Script Application

Battery Operated Camera based on Renesas Solution

This next generation motion camera solution enables edge AI object detection and classification with an optimized boot and power scheme to enable long battery life. To further reduce power consumption, the system remains in a completely off state until motion is detected in the field of view.The first good image is captured within 500ms after motion is detected, with Linux boot completing in 3 seconds. AI and image analysis starts after boot, allowing for object classification in a fraction of the time of a normal system boot.
CATEGORY
Artificial Intelligence,Power & charging
CREATED DATE:
Viewed times
MicrocontrollerBattery ChargerUSB InterfaceUSB ConnectorBatteryBatteryBatteryDC to DC ConverterDC to DC ConverterPMICMicroprocessorBluetooth ModuleGNSS ModuleFlash MemorySolar Module (12V)5VDRAMFlash Memory CardCODECMicrophoneAmbient Light SensorClock GeneratorSIM Card ConnectorHumidity + Temp SensorPressure SensorLEDIR EmitterTactile SwitchAmplifierPWMGPIOGPIOUART Connector for debugSPI24MHzAudioCameraDisplaySDHIMMCDBSCUARTUARTMotion SensorIRQ3.3VENVCore(1.1V)D3.3V(3.3V)VDDQ(1.2V)D1.8(1.8V)SD Card (1.8V/3.3V)I2CSD Card (1.8V/3.3V)VTT(0.5*VDDO)DDR VPP (2.5V)ResetI2C

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM BY STORE

Grayed out parts are unavailable for purchase on Avnet Silica.

The displayed part lists is a small subset of the complete BOM.


MFGR PART# BLK NM

×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

av-dh-disclaimer-silica

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.

DH Related Designs Menu
 
Battery Operated Camera based on Renesas Solution
 
DH Related Events Menu