Design HB2 Silica

Reference Design Details

Design Hub

Search Reference Designs
SubNav - Design Hub
Script Application
This is a toast message

High Brightness LED Driver for MR16 and AR111 Applications based on Diodes Solution

This demonstration board utilizes Diodes' AL8823 LED driver-controller providing a cost effective solution for offline high brightness MR16 and AR111 LED applications. This evaluation board provides users with quick connection to different types of LED strings and can be modified easily to adjust the LED output current as well as the number of series connected LEDs that are driven.
CATEGORY
Home & building,Industrial
CREATED DATE:
Viewed 111 times
Bookmark

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM BY STORE

The displayed part lists is a small subset of the complete BOM.
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
av-dh-disclaimer-silica

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.

Related Designs Portlet
 
High Brightness LED Driver for MR16 and AR111 Applications based on Diodes Solution
 
DH Related Events Menu