Health status monitoring made contactless
Health status monitoring made contactless The miniaturisation of electronic devices has contributed to a step change in the health monitoring approach.

Powering the future
Low-dropout regulators (LDO regulators) such as the NCP170 series and the NCP171 are perfect for regulating voltage in smaller devices.

Health at your fingertips
Avnet’s connected pulse oximeter solution can be used in both fingertip and remote monitoring units for convenient monitoring of spO2, heartrate and perfusion index.

Powering up on the go
Avnet’s USB (PD3.0) DRP power bank fulfills the urgent need for a simple and fast way to restore power quickly. It boasts a special new feature for USB Type C: Dual Role Port (DRP).

Enhancing Perspectives In Display Technologies
MIPI DSI TX Dual Display is a expertly designed solution ideal for systems that call for a smaller display within a larger display for local viewing or command and control.

USB type-C an ecosystem approaching perfection
The latest generation of USB improves accessibility in every sense – Vertical symmetry for reversible insertion, improved transmission speed and power capabilities, topped off with audio, video, data, and charging functionalities.

Connected solutions for patient monitoring
The i.MX 6ULL applications processor includes an integrated power management module that reduces the complexity of an external power supply and simplifies power sequencing.

Maximizing device performance
The Power Management IC (PMIC) plays an important role in controlling power management within a device. The PCA9450 supports a variety of applications across smart homes, smart cities, edge computing, industrial and industrial IoT.

Adapting for greater power
Avnet’s PD3.0 45W adapter can meet the requirements of the USB PD3.0 and QC4.0(+). Using three NXP IC, it focuses on the Universal AC Input 45W Universal Power Reference Design.

Developments in Fast Charging Technologies
Expectations are high when it comes to today’s portable devices. In order to maximize uptime, fast charging technologies now play an indispensable role accompanying the use of these devices.

Energizing the mobility race
Avnet’s Maxim Battery Management Solution is effective yet versatile, being equally beneficial for in-vehicle air conditioning assistance systems and other battery applications such as energy storage systems.

A more intelligent way to manage power
NXP USB Type-C Smart Charging SMPS System employs USB power delivery to meet the growing demand for quick and efficient power delivery as well as data sharing.

Powering healthcare and fitness solutions
The AS7030B is a biosensor solution that operates based on photoplethysmography (PPG) and electrocardiogram (ECG).

Automatically maintaining hygiene
Avnet has developed an automatic hand sanitizer dispenser build with the lowest cost E-BoM and smallest printed circuit board.

Giving voice to the future
NXP’s MCU-based solution for Amazon's Alexa Voice Service (AVS) presents an excellent way to add Alexa voice assistant capabilities by leveraging the i.MX RT crossover processor.

Powering up for the demands of tomorrow
Avnet has partnered with NXP to offer the 100W PD Power Solution. The biggest advantage of this solution is its high efficiency, low standby power and low cost.

Unleashing potential in battery application
Avnet has devised a superior battery management system that maximizes the potential of batteries for increasingly demanding applications such as power tools and electric mobility devices like e-scooters.

Delivering efficiency to USB power delivery
USB technology has allowed device designers to push the limits of ingenuity by streamlining connectivity to create slimmer and more compact electronic devices.

Experiencing Wi-Fi congestion with your current dual band router?
TE Connectivity's Wi-Fi 6E antennas offer triple band support on both 2.4GHz and 5GHz with an additional 1200MHz spectrum at 6GHz bandwidth; reducing network congestion without upgrading your wifi plan.

The smart watch of the future
Today, Avnet is developing a solution for smartwatches that enables them to monitor not just a user’s heartrate but also their heartrate variability and spO2, among other advanced features.

Giving indoor air quality a boost
Compounds which can be measured with great accuracy by Avnet’s gas sensor module for TVOC and indoor air quality. The ZMOD platform adopted is an integrated digital gas sensor used for high volume consumer and industrial applications.

Adapting for the future
Avnet’s USB Type-C PD3.0 45W Power Adaptor features the newly released power delivery 3.0 that further enhances power delivery capability and flexibility.

Empowering the USB type-C generation
As the world’s leading technology distributor, Avnet is working continuously to help the world embrace the arrival of USB Type-C and its associated ecosystem.