Franchised Partner

EBV - Avnet Embedded - Displays - SimplePlus (SN)

Display portlet menu

EBV - Avnet Embedded - Displays - SimplePlus Main Title

Display portlet menu

SimplePlus displays

EBV - Avnet Embedded - Displays - SImplePlus Intro (MM)

Display portlet menu

An overwhelming variety of display components in the marketplace. Which to choose?
Which display driving electronics fits best?
Is customization to your specific needs possible?

Avnet Embedded offers SimplePlus Displays. These are specifically selected industrial TFT displays, equipped with excellent touch sensor technology and a standardized glass coverlens:

  • Based on industrial standards.
  • Proven and tested. Every single piece.
  • Fully specified.
  • Standardized design.
  • Optional fitting driving electronics available, for plug and play.
  • Samples available off the shelf in few days.
  • The starting point for your visualization project.

EBV - Avnet Embedded - Displays - SimplePlus Commence Static HTML

Display portlet menu

 

Commence your development now

No need to seek further for your touch display solution. Avoid the time-consuming search for fitting components. Don’t get into development delay due to long sample lead times.

Commence your product development with a proven and standardized display solution. Our fitting driving electronics allow plug and play connection to your standard display output (e.g. HDMI, DVI). Put your data and graphics to the screen in no time, then re-focus onto your core competence during the further development.

Bridge unnecessary waiting times by proving your concept based on our standards yet having the full scale of customization at your hand!

 

 

 

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

EBV - Avnet Embedded - Displays - SimplePlus - Standard (MM)

Display portlet menu

Standard SimplePlus displays

Standard SimplePlus Displays offer an assembled modul containing a preselected industrial TFT display, a state-of-the-art touchsensor and a standardized glass coverlens. Touch sensor and coverglass are optically bonded and airgap mounted to the display by a durable glue tape.

The coverlens has a surrounding backside border print of organic ink.

Available sizes range from 4.3 inches to 21.5 inches. For each size, various models may exist to already suit different environments and requirements.

EBV - Avnet Embedded - Displays - SimplePlus Customization (MM)

Display portlet menu

Customization

Once you have proven your concept, we are at your service to adopt the product and achieve your final industrial mass production item:

Change material, shape, size and print of coverlens.
Adjust touch parameters to your housing, EMR and environment.
Adjust optics to the environment by glass enhancements or optical bonding.
Even change or modify the display to get as close to your needs as possible.

Avnet Embedded provides to you decades of experience in display business, design and customization. Our technical specialists are first class experts when it comes to developing with you the best fitting display solution. Our wide range of successfully implemented projects are proof of our first-class know-how on what can be done and which design traps to avoid.

Avnet Embedded works hand in hand with the carefully selected suppliers to provide best materials and service, and to achieve what you need. Our contracted partners and factories are of course working according to quality standards and processes certified by ISO standards.

Let’s get together and plan out your development – start with proving the concept based on standard SimplePlus displays, then continue to evolve to the final mass production item!

EBV - Avnet Embedded - Displays - SimplePlus - Driving Kits (MM)

Display portlet menu

Driving kits

SimplePlus Touch Displays need to be powered and driven to show your desired visual content. In your early development stage, we don’t want you to fuzz around trying to drive a display.

In many cases, your computer hardware offers a standard display interface, such as HDMI or DVI. Take advantage of our driving kits, take a regular display interface cable and connect our solution to any regular laptop, PC, embedded computer. Provide the necessary power, and immediately continue to work on what you do best – further develop the product you want to put to market.

If you already established your own display driving solution, our SimplePlus Touch Displays are fully specified and offer (depending on product) RGB, LVDS or MIPI interface connection. The interface to the touch is USB or I2C.