Design HB2 America

Reference Design Details

Design Hub

Search Reference Designs
SubNav - Design Hub
Script Application

100BASE-TX to 100BASE-T1 Media Converter Board based on Microchip Solution

The EVB-LAN8770M_MC provides a simple method to exercise the LAN8770M 100BASE-T1 PHY by driving the common 100BASE-TX PHY via RJ45 connector. This can be connector to most laptops, routers or testers supporting Ethernet using CAT5 cable. The board also provides a convenient method to configure and monitor status via USB interface connected to laptop. The evaluation kit comes complete with Windows software tool.
CATEGORY
Connectivity & communications
EthernetEthernetMicrocontrollerDC to DC ConverterEthernet ConnectorHeader ConnectorHeader ConnectorHeader ConnectorHeader ConnectorUSB ConnectorMDILAN StrapsLAN GPIOWAKE INENABLE

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM
MFGR PART# BLK NM
×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

av-dh-disclaimer-america

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.

100BASE-TX to 100BASE-T1 Media Converter Board based on Microchip Solution
 
100BASE-TX to 100BASE-T1 Media Converter Board based on Microchip Solution
 
100BASE-TX to 100BASE-T1 Media Converter Board based on Microchip Solution