Design HB2 America

Reference Design Details

Design Hub

Search Reference Designs
SubNav - Design Hub
Script Application

Multi-Protocol Gateway based on Arduino Solution

Portenta X8 has the NXP i.MX 8M Mini MPU (Linux) and STM32H747XI dual Cortex-M7+M4 32bit low power ARM MCU (Arduino) stacked together and can be used to design different workloads for these two different microprocessors. This subsystem uses the Portenta Max Carriers onboard CMWX1ZZABZ-078 LoRaWAN module from Murata and the Wi-Fi connectivity from Portenta X8 to build a Multi-Protocol Gateway.
CATEGORY
Hardware,Connectivity & communications,Software,Embedded,Internet of Things

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM
MFGR PART# BLK NM
×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

av-dh-disclaimer-america

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.

Multi-Protocol Gateway based on Arduino Solution
 
Multi-Protocol Gateway based on Arduino Solution
 
Multi-Protocol Gateway based on Arduino Solution